Part Details for KE2853530000G by Anytek Technology Corporation Ltd
Overview of KE2853530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE2853530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE2853530000G-ND
|
DigiKey | TERM BLOCK HDR 28POS 5.08MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4159 | Buy Now |
DISTI #
72316724
|
RS | KE-5.08- 2*14P Green , CONTACT WITH TIN PLATED/MARK 90*,With Latch holder | Amphenol - Anytek KE2853530000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 | RFQ |
DISTI #
ANYKE2853530000G
|
Heilind Electronics | KE-5.08- 214P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $6.2500 | Buy Now |
DISTI #
ANYKE2853530000G
|
Interstate Connecting Components | KE-5.08- 214P GREEN CONTACT W | 0 |
|
Buy Now |