Part Details for KE1072520000G by Anytek Technology Corporation Ltd
Results Overview of KE1072520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KE1072520000G Information
KE1072520000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for KE1072520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1072520000G-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5MM Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1386 | Buy Now |
DISTI #
72316552
|
RS | KE-5.0- 2*5P Green , CONTACT WITH TIN PLATED/MARK 180*,With Flange | Amphenol - Anytek KE1072520000... more RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 | RFQ |
DISTI #
ANYKE1072520000G
|
Heilind Electronics | KE-5.0- 25P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.2900 | Buy Now |
DISTI #
ANYKE1072520000G
|
Interstate Connecting Components | KE-5.0- 25P GREEN CONTACT WIT | 0 |
|
Buy Now |