Part Details for KE103251A000G by Anytek Technology Corporation Ltd
Overview of KE103251A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE103251A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE103251A000G-ND
|
DigiKey | TERM BLOCK HDR 10POS 3.81MM Min Qty: 2145 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9940 | Buy Now |
DISTI #
72316543
|
RS | KE-3.81-2*5P, Green , CONTACT WITH TIN PLATED/,MARK 90* With Flange DIP TYPE | Amphenol - Anytek KE103251A000G RoHS: Compliant Min Qty: 2145 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 | RFQ |
DISTI #
ANYKE103251A000G
|
Heilind Electronics | KE-3.81-25P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9050 / $1.8930 | Buy Now |
DISTI #
ANYKE103251A000G
|
Interstate Connecting Components | KE-3.81-25P GREEN CONTACT WI | 0 |
|
Buy Now |