Part Details for KE081151A000G by Anytek Technology Corporation Ltd
Overview of KE081151A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE081151A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE081151A000G-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5170 In Stock |
|
$0.3837 / $1.3800 | Buy Now |
DISTI #
72303530
|
RS | KE-3.5-,2*4P, Green,(DIP, TPYE),, ,CONTACT, WITH, TIN, PLATED | Amphenol - Anytek KE081151A000G RoHS: Compliant Min Qty: 2240 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4410 / $0.4710 | RFQ |
DISTI #
ANYKE081151A000G
|
Heilind Electronics | KE-3.5- 24P GREEN DIP TPYE CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KE-3.5-, 2*4P, Green, (DIP, TPYE), , , CONTACT, WITH, TIN, PLATED | Amphenol - Anytek KE081151A000G RoHS: Compliant |
2240 In Stock |
|
$0.3923 / $0.5015 | Buy Now |
DISTI #
ANYKE081151A000G
|
Interstate Connecting Components | KE-3.5- 24P GREEN DIP TPYE CO | 0 |
|
Buy Now | |
|
Master Electronics | KE-3.5-, 2*4P, Green, (DIP, TPYE), , , CONTACT, WITH, TIN, PLATED | Amphenol - Anytek KE081151A000G RoHS: Compliant |
2240 In Stock |
|
$0.3923 / $0.5015 | Buy Now |