-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5139
|
Newark | Zener Diode, 33V, 1W, Sod-123Fl, Zener Voltage Nom:33V, Power Dissipation:1W, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Rohm KDZVTR33B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1660 |
|
$0.1350 / $0.4140 | Buy Now |
DISTI #
KDZVTR33BCT-ND
|
DigiKey | DIODE ZENER 35V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7066 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
KDZVTR33B
|
Avnet Americas | Diode Zener Single 34.95V 1W 2-Pin SOD-123 T/R - Tape and Reel (Alt: KDZVTR33B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0949 | Buy Now |
DISTI #
755-KDZVTR33B
|
Mouser Electronics | Zener Diodes 34.95V 6% 1W 2-Pin PMDU RoHS: Compliant | 42564 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | Zener Diodes 34.95V 6% 1W 2-Pin PMDU RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0845 | Buy Now |
DISTI #
68483031
|
Verical | Zener Diode Single 34.95V 6% 1000mW 2-Pin PMDU T/R Min Qty: 262 Package Multiple: 1 Date Code: 2301 | Americas - 36900 |
|
$0.2514 / $0.2994 | Buy Now |
DISTI #
66385774
|
Verical | Zener Diode Single 34.95V 6% 1000mW 2-Pin PMDU T/R Min Qty: 140 Package Multiple: 1 Date Code: 2233 | Americas - 10469 |
|
$0.1180 / $0.2238 | Buy Now |
DISTI #
69095245
|
Verical | Zener Diode Single 34.95V 6% 1000mW 2-Pin PMDU T/R Min Qty: 262 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.2709 / $0.2994 | Buy Now |
DISTI #
64963230
|
Verical | Zener Diode Single 34.95V 6% 1000mW 2-Pin PMDU T/R Min Qty: 262 Package Multiple: 1 Date Code: 2201 | Americas - 2089 |
|
$0.2792 / $0.2994 | Buy Now |
|
Quest Components | ZENER DIODE, 33V V(Z), 5.71%, 1W, SILICON, UNIDIRECTIONAL | 33591 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZVTR33B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZVTR33B
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.71% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for KDZVTR33B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZVTR33B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZVTR33B | Zener Diode, | ROHM Semiconductor | KDZVTR33B vs PDZVTR33B |