-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20.8V V(Z), 3.9%, 1W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-KDZTR20BCT-ND
|
DigiKey | DIODE ZENER 20.8V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1380 In Stock |
|
$0.2169 / $0.7900 | Buy Now |
DISTI #
755-KDZTR20B
|
Mouser Electronics | Zener Diodes 20 to 22.4V, 20mA 1000mW RoHS: Compliant | 2919 |
|
$0.2350 / $0.5900 | Buy Now |
|
Future Electronics | KDZ20B Series 20 V 10 uA 1 W Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
LCSC | Independent Type 20V22.4V 1W 20.8V SOD-123 Zener Diodes ROHS | 4250 |
|
$0.0534 / $0.0884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZTR20B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZTR20B
ROHM Semiconductor
Zener Diode, 20.8V V(Z), 3.9%, 1W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 20.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 3.9% | |
Working Test Current | 20 mA |