-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 120V V(Z), 5%, 1W, Silicon, Unidirectional, SC-109B, SOD-123FL, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDZLVTR120 by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5123
|
Newark | Zener Diode, 120V, 1W, Sod-123Fl, Zener Voltage Vz Typ:120V, Power Dissipation Pd:1W, Diode Case ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1282 |
|
$0.1990 / $0.5030 | Buy Now |
DISTI #
846-KDZLVTR120CT-ND
|
DigiKey | DIODE ZENER 120V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2998 In Stock |
|
$0.0938 / $0.4300 | Buy Now |
DISTI #
755-KDZLVTR120
|
Mouser Electronics | Zener Diodes Zener Diodes RoHS: Compliant | 1667 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1000 / $0.1042 | Buy Now |
DISTI #
69062741
|
Verical | Zener Diode Single 120V 5% 1000mW 2-Pin PMDU T/R Min Qty: 486 Package Multiple: 1 Date Code: 2140 | Americas - 2745 |
|
$0.2760 | Buy Now |
DISTI #
39791971
|
Verical | Zener Diode Single 120V 5% 1000mW 2-Pin PMDU T/R Min Qty: 410 Package Multiple: 1 Date Code: 2001 | Americas - 2735 |
|
$0.1730 / $0.1912 | Buy Now |
|
Quest Components | 2188 |
|
$0.2100 / $0.5250 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2735 |
|
$0.1050 / $0.2790 | Buy Now |
|
LCSC | 120V SOD-123F Zener Diodes ROHS | 16 |
|
$0.2195 / $0.2967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZLVTR120
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZLVTR120
ROHM Semiconductor
Zener Diode, 120V V(Z), 5%, 1W, Silicon, Unidirectional, SC-109B, SOD-123FL, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 120 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |