-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4798
|
Newark | Zener Diode, Aec-Q101, 1W, Sod-123Fl, Zener Voltage Vz Typ:56V, Power Dissipation Pd:1W, Diode Case Style:Sod-123Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Kdzlvtf Series, Automotive Rohs Compliant: Yes |Rohm KDZLVTFTR56 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 / $0.2500 | Buy Now |
DISTI #
KDZLVTFTR56CT-ND
|
DigiKey | DIODE ZENER 56V 1W SOD123FL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1470 In Stock |
|
$0.1237 / $0.4400 | Buy Now |
DISTI #
KDZLVTFTR56
|
Avnet Americas | Zener Diodes (Corresponds To AEC-Q101)A - Tape and Reel (Alt: KDZLVTFTR56) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1267 / $0.1445 | Buy Now |
DISTI #
755-KDZLVTFTR56
|
Mouser Electronics | Zener Diodes 53-60Vz(V) 2Iz(mA) AEC-Q101 Qualified RoHS: Compliant | 2319 |
|
$0.1230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1286 | Buy Now |
|
Quest Components | 2394 |
|
$0.2760 / $0.6900 | Buy Now | |
DISTI #
KDZLVTFTR56
|
TME | Diode: Zener, 1W, 56V, SMD, reel,tape, SOD123F, single diode, 5uA Min Qty: 5 | 0 |
|
$0.0820 / $0.1590 | RFQ |
|
Ameya Holding Limited | DIODE ZENER 56V 1W SOD123FL Min Qty: 1 | 100-Authorized Distributor |
|
$0.1340 / $0.5000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2993 |
|
$0.1380 / $0.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZLVTFTR56
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZLVTFTR56
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.19% | |
Working Test Current | 2 mA |