KDV12FR360ET
Ohmite Mfg Co
Description: Fixed Resistor, Metal Film, 0.5W, 0.36ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of KDV12FR360ET by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KDV12FR360ET by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH2855
Newark Res, 0R36, 0.5W, 1206, Metal Film, Resistance:0.36Ohm, Product Range:Kdv Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite KDV12FR360ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1890
  • 1 $0.0110
$0.0110 Buy Now
DISTI # 25AJ3487
Newark Res, 0R36, 0.5W, 1206, Metal Film, Resistance:0.36Ohm, Product Range:Kdv Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite KDV12FR360ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1000
  • 10,000 $0.0870
  • 20,000 $0.0740
  • 30,000 $0.0610
$0.0610 / $0.1000 Buy Now
DISTI # 273-KDV12FR360ETCT-ND
DigiKey RES 0.36 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2683
In Stock
  • 1 $0.1800
  • 10 $0.0990
  • 25 $0.0792
  • 50 $0.0674
  • 100 $0.0576
  • 250 $0.0470
  • 500 $0.0406
  • 1,000 $0.0353
  • 5,000 $0.0500
$0.0353 / $0.1800 Buy Now
DISTI # 588-KDV12FR360ET
Mouser Electronics Current Sense Resistors - SMD 0.36 ohm 1206 1% 0.5W RoHS: Compliant 9248
  • 1 $0.2200
  • 10 $0.1780
  • 25 $0.0990
  • 100 $0.0700
  • 250 $0.0570
  • 500 $0.0500
  • 2,500 $0.0480
$0.0480 / $0.2200 Buy Now
DISTI # 72490420
RS Current Sense Resistors - SMD1206 1% 0.5W | Ohmite KDV12FR360ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.0770
  • 10,000 $0.0730
  • 25,000 $0.0690
$0.0690 / $0.0770 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0606
  • 10,000 $0.0580
  • 25,000 $0.0563
  • 50,000 $0.0411
  • 100,000 $0.0395
  • 150,000 $0.0389
  • 250,000 $0.0383
$0.0383 / $0.0606 Buy Now
DISTI # KDV12FR360ET
TTI Current Sense Resistors - SMD 0.36 ohm 1206 1% 0.5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0500
$0.0500 Buy Now
DISTI # KDV12FR360ET
Richardson RFPD METAL FILM RESISTOR RoHS: Compliant Min Qty: 5000 0
  • 5,000 $0.0500
  • 50,000 $0.0400
$0.0400 / $0.0500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5,000 $0.0606
  • 10,000 $0.0580
  • 25,000 $0.0563
  • 50,000 $0.0411
  • 100,000 $0.0395
  • 150,000 $0.0389
  • 250,000 $0.0383
$0.0383 / $0.0606 Buy Now

CAD Models for KDV12FR360ET by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KDV12FR360ET by Ohmite Mfg Co

KDV12FR360ET
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Ohmite
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
0.36 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. KDV12FR360ET
    Ohmite Mfg Co
    Fixed Resistor, Metal Film, 0.5W, 0.36ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KDV12FR360ET by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KDV12FR360ET by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of KDV12FR360ET would you like to use for your alert(s)?
  • Please alert me when KDV12FR360ET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KDV12FR360ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KDV12FR360ET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KDV12FR360ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KDV12FR360ET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KDV12FR360ET by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: