Part Details for KDV12DR820ET by Ohmite Mfg Co
Results Overview of KDV12DR820ET by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDV12DR820ET Information
KDV12DR820ET by Ohmite Mfg Co is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KDV12DR820ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1921
|
Newark | Res, 0R82, 0.5W, Metal Film, 1206 Rohs Compliant: Yes |Ohmite KDV12DR820ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 9982 |
|
$0.0560 / $0.0690 | Buy Now |
DISTI #
29AH2841
|
Newark | Res, 0R82, 0.5W, 1206, Metal Film, Resistance:0.82Ohm, Product Range:Kdv Series, Resistor Case/Pa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1428 |
|
$0.0140 | Buy Now |
DISTI #
273-KDV12DR820ETCT-ND
|
DigiKey | RES 0.82 OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4835 In Stock |
|
$0.0503 / $0.2800 | Buy Now |
DISTI #
588-KDV12DR820ET
|
Mouser Electronics | Current Sense Resistors - SMD 0.82 ohm 1206 0.5% 0.5W RoHS: Compliant | 8623 |
|
$0.0540 / $0.2800 | Buy Now |
DISTI #
72490406
|
RS | Current Sense Resistors - SMD1206 0.5% 0.5W | Ohmite KDV12DR820ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0770 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0383 / $0.0606 | Buy Now |
DISTI #
KDV12DR820ET
|
TTI | Current Sense Resistors - SMD 0.82 ohm 1206 0.5% 0.5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0610 | Buy Now |
DISTI #
KDV12DR820ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0400 / $0.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0383 / $0.0606 | Buy Now |
Part Details for KDV12DR820ET
KDV12DR820ET CAD Models
KDV12DR820ET Part Data Attributes
|
KDV12DR820ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
KDV12DR820ET
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.5W, 0.82ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |