Part Details for KDV08FR150ET by Ohmite Mfg Co
Overview of KDV08FR150ET by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDV08FR150ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1904
|
Newark | Res, 0R15, 0.25W, Metal Film, 0805 Rohs Compliant: Yes |Ohmite KDV08FR150ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0410 / $0.0460 | Buy Now |
DISTI #
29AH2807
|
Newark | Res, 0R15, 0.25W, 0805, Metal Film, Resistance:0.15Ohm, Product Range:Kdv Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:2.01Mm Rohs Compliant: Yes |Ohmite KDV08FR150ET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2460 |
|
$0.0230 | Buy Now |
DISTI #
273-KDV08FR150ETCT-ND
|
DigiKey | RES 0.15 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32684 In Stock |
|
$0.0386 / $0.3900 | Buy Now |
DISTI #
588-KDV08FR150ET
|
Mouser Electronics | Current Sense Resistors - SMD 0.15 ohm 0805 1% 0.25W RoHS: Compliant | 6602 |
|
$0.0420 / $0.3800 | Buy Now |
DISTI #
72490372
|
RS | Current Sense Resistors - SMD0805 1% 0.25W | Ohmite KDV08FR150ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0520 / $0.0580 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
10000 In Stock 5000 Factory Stock |
|
$0.0255 / $0.0455 | Buy Now |
DISTI #
82786600
|
Verical | Res Metal Film 0805 0.15 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2426 | Americas - 10000 |
|
$0.0356 / $0.0592 | Buy Now |
DISTI #
67014014
|
Verical | Res Metal Film 0805 0.15 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2174 Package Multiple: 1 | Americas - 2410 |
|
$0.0336 | Buy Now |
DISTI #
KDV08FR150ET
|
TTI | Current Sense Resistors - SMD 0.15 ohm 0805 1% 0.25W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0380 / $0.0420 | Buy Now |
DISTI #
KDV08FR150ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0300 / $0.0400 | Buy Now |
Part Details for KDV08FR150ET
KDV08FR150ET CAD Models
KDV08FR150ET Part Data Attributes
|
KDV08FR150ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
KDV08FR150ET
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.25W, 0.15ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |