Part Details for KDV04FR330ET by Ohmite Mfg Co
Overview of KDV04FR330ET by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDV04FR330ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4335
|
Newark | Res, 0R33, 0.125W, 0402, Metal Film, Resistance:0.33Ohm, Product Range:Kdv Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.02Mm Rohs Compliant: Yes |Ohmite KDV04FR330ET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9980 |
|
$0.0720 | Buy Now |
DISTI #
49AJ9094
|
Newark | Res, 0R33, 0.125W, 0402, Metal Film, Resistance:0.33Ohm, Product Range:Kdv Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.02Mm Rohs Compliant: Yes |Ohmite KDV04FR330ET RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-KDV04FR330ETCT-ND
|
DigiKey | RES 0.33 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1661 In Stock |
|
$0.0475 / $0.4000 | Buy Now |
DISTI #
588-KDV04FR330ET
|
Mouser Electronics | Current Sense Resistors - SMD 0402 1% 0.125W Current Sense RoHS: Compliant | 10000 |
|
$0.0630 / $0.4000 | Buy Now |
DISTI #
72490299
|
RS | Current Sense Resistors - SMD0402 1% 0.125W | Ohmite KDV04FR330ET RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0860 / $0.0960 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0511 / $0.0725 | Buy Now |
DISTI #
78952521
|
Verical | Res Metal Film 0402 0.33 Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 695 Package Multiple: 1 | Americas - 9980 |
|
$0.0994 / $0.1088 | Buy Now |
DISTI #
KDV04FR330ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0500 / $0.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0511 / $0.0725 | Buy Now |
Part Details for KDV04FR330ET
KDV04FR330ET CAD Models
KDV04FR330ET Part Data Attributes
|
KDV04FR330ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
KDV04FR330ET
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.125W, 0.33ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |