-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDS226 by KEC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDS226
KEC
Buy Now
Datasheet
|
Compare Parts:
KDS226
KEC
Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, SOT-23, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | KEC | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for KDS226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDS226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS226(T5RTYU,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | KDS226 vs 1SS226(T5RTYU,F) |
S-L1SS226LT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | KDS226 vs S-L1SS226LT1G |
1SS302(T5LMAA,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | KDS226 vs 1SS302(T5LMAA,F) |
1SS302(T5LSIW,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | KDS226 vs 1SS302(T5LSIW,F) |
1SS226(T5LKM,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | KDS226 vs 1SS226(T5LKM,F) |
1SS302(T5L,PP,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | KDS226 vs 1SS302(T5L,PP,F) |
1SS302A,LF(T | Toshiba America Electronic Components | $0.0477 | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | KDS226 vs 1SS302A,LF(T |
1SS226(T5LHLS,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | KDS226 vs 1SS226(T5LHLS,F) |
1SS226(T5LPEV,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | KDS226 vs 1SS226(T5LPEV,F) |
1SS226(T5LSIW,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | KDS226 vs 1SS226(T5LSIW,F) |