Part Details for KDS176 by KEC
Overview of KDS176 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KDS176
KDS176 CAD Models
KDS176 Part Data Attributes
|
KDS176
KEC
Buy Now
Datasheet
|
Compare Parts:
KDS176
KEC
Rectifier Diode, 1 Element, 0.1A, 35V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO |