KDS114E
Description: Mixer Diode, Very High Frequency, Silicon, ESC, 2 PIN

Overview of KDS114E by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for KDS114E by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KDS114E by KEC

KDS114E
KEC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEC CORP
Package Description
R-PDSO-F2
Pin Count
2
Manufacturer Package Code
ESC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Breakdown Voltage-Min
35 V
Configuration
SINGLE
Diode Capacitance-Max
1.2 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
0.85 V
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.1 W
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Reverse Test Voltage
15 V
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. KDS114E
    KEC
    Mixer Diode, Very High Frequency, Silicon, ESC, 2 PIN
    VS

Alternate Parts for KDS114E

This table gives cross-reference parts and alternative options found for KDS114E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDS114E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DB2S20500L Mixer Diode, Very High Frequency, Silicon, SC-79, 2 PIN ROHM Semiconductor KDS114E vs DB2S20500L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KDS114E by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KDS114E by KEC

Select Manufacturer
Which Manufacturer of KDS114E would you like to use for your alert(s)?
  • Please alert me when KDS114E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KDS114E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KDS114E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KDS114E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KDS114E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KDS114E by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: