Part Details for KDS 4 by Phoenix Contact
Results Overview of KDS 4 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDS 4 Information
KDS 4 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for KDS 4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 320 V - nominal cross section: 4... more RoHS: Compliant |
300 In Stock |
|
$2.8010 / $3.1420 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Master Electronics | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 320 V - nominal cross section: 4... more RoHS: Compliant |
300 In Stock |
|
$2.8010 / $3.1420 | Buy Now |
Part Details for KDS 4
KDS 4 CAD Models
KDS 4 Part Data Attributes
|
KDS 4
Phoenix Contact
Buy Now
|
Compare Parts:
KDS 4
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |