Part Details for KDR411S by KEC
Overview of KDR411S by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KDR411S
KDR411S CAD Models
KDR411S Part Data Attributes
|
KDR411S
KEC
Buy Now
Datasheet
|
Compare Parts:
KDR411S
KEC
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for KDR411S
This table gives cross-reference parts and alternative options found for KDR411S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDR411S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS05S40 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | KDR411S vs CTS05S40 |
USCD054H | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Zowie Technology Corp | KDR411S vs USCD054H |
SBR0540S3 | Rectifier Diode, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | KDR411S vs SBR0540S3 |
FM0540-MH1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | KDR411S vs FM0540-MH1 |
05S4-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | KDR411S vs 05S4-W |
B0540WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Galaxy Microelectronics | KDR411S vs B0540WS |
MSCD054 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | Secos Corporation | KDR411S vs MSCD054 |
FML0540L | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | KDR411S vs FML0540L |
RB560SS-40T2R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, KMD2, 2 PIN | ROHM Semiconductor | KDR411S vs RB560SS-40T2R |
LMBR0540ET1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | KDR411S vs LMBR0540ET1G |