Part Details for KDR357-RTK/P by KEC
Overview of KDR357-RTK/P by KEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDR357-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2304 |
|
$0.3430 / $0.9800 | Buy Now | |
|
LCSC | 45V 550mV100mA 100mA USC Schottky Diodes ROHS | 1674 |
|
$0.0302 / $0.0521 | Buy Now |
Part Details for KDR357-RTK/P
KDR357-RTK/P CAD Models
KDR357-RTK/P Part Data Attributes
|
KDR357-RTK/P
KEC
Buy Now
|
Compare Parts:
KDR357-RTK/P
KEC
|
Samacsys Manufacturer | KEC |