Part Details for KDHM-A-24S100N-V by Ampere Forge LLC
Overview of KDHM-A-24S100N-V by Ampere Forge LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDHM-A-24S100N-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5643-KDHM-A-24S100N-V-ND
|
DigiKey | DC DC CONVERTER -100V 250MW Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
100 In Stock |
|
$153.2360 / $161.3000 | Buy Now |