Part Details for KDHM-A-12S100N-V by Ampere Forge LLC
Overview of KDHM-A-12S100N-V by Ampere Forge LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for KDHM-A-12S100N-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5643-KDHM-A-12S100N-V-ND
|
DigiKey | DC DC CONVERTER -100V 250MW Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$152.9500 / $161.0000 | Buy Now |