Part Details for KDH3BNA1BBB by Cherry Industrial Solutions
Overview of KDH3BNA1BBB by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDH3BNA1BBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH940-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 1 Lead time: 30 Weeks Container: Box |
1214 In Stock |
|
$3.3125 / $4.1800 | Buy Now |
DISTI #
540-KDH3BNA1BBB
|
Mouser Electronics | Rocker Switches DPDT - On-On 16A 125VAC RoHS: Compliant | 641 |
|
$3.3100 / $4.1800 | Buy Now |
DISTI #
70207457
|
RS | Switch, Rocker, DPDT, ON-ON, IP65,Round, Non-Illum, Black, No Legend,16A,125VAC, QC | ZF Electronics KDH3BNA1BBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 |
|
$3.3200 / $4.1500 | Buy Now |
DISTI #
000000000002784223
|
Sager | Rocker Switches DPDT - On-On 16A 125VAC Min Qty: 1 | 0 |
|
$2.1900 / $4.1000 | Buy Now |