Part Details for KDE1206PHV2.MS.A.GN by SUNON USA
Overview of KDE1206PHV2.MS.A.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDE1206PHV2.MS.A.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8178
|
Newark | Axial Fan, 60Mm, 12Vdc,18Cfm, 31Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:18Cfm, Noise Rating:31Dba, Power Rating:-, Rated Speed:3800Rpm |Sunon KDE1206PHV2.MS.A.GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KDE1206PHV2.MS.A.GN
KDE1206PHV2.MS.A.GN CAD Models
KDE1206PHV2.MS.A.GN Part Data Attributes:
|
KDE1206PHV2.MS.A.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
KDE1206PHV2.MS.A.GN
SUNON USA
DC Fan, Axial Construction, 0.08A, 12V, 1W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | unknown | |
Airflow | 18 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 31 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 3.55 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1 W | |
Rated Voltage | 12 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 42 g | |
Width | 15 mm |
Alternate Parts for KDE1206PHV2.MS.A.GN
This table gives cross-reference parts and alternative options found for KDE1206PHV2.MS.A.GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDE1206PHV2.MS.A.GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDE1206PHV2-MS.A.GN | DC Fan, Axial Construction, 0.08A, 12V, 1W, | SUNON USA | KDE1206PHV2.MS.A.GN vs KDE1206PHV2-MS.A.GN |