Part Details for KDE1204PFV1.11.MS.A.GN by SUNON USA
Overview of KDE1204PFV1.11.MS.A.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDE1204PFV1.11.MS.A.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAN TUBEAXIAL 12VDC SQUARE - 40MM L X 40MM H VAPO-BEARING 8.0 CFM (0.224M/MIN) 2 WIRE LEADS | 486 |
|
$9.7500 / $14.6250 | Buy Now |