Part Details for KDE0504PFV1 by SUNON USA
Results Overview of KDE0504PFV1 by SUNON USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for KDE0504PFV1
KDE0504PFV1 CAD Models
KDE0504PFV1 Part Data Attributes
|
KDE0504PFV1
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
KDE0504PFV1
SUNON USA
DC Fan, Axial Construction, 0.24A, 5V,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | unknown | |
Airflow | 8 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 40 mm | |
Noise | 32 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 4.82 mmH2O | |
Rated Current | 0.24 A | |
Rated Voltage | 5 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 40 mm |