Part Details for KD617 by Tesla Elektronicke Soucastky
Overview of KD617 by Tesla Elektronicke Soucastky
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for KD617
KD617 CAD Models
KD617 Part Data Attributes:
|
KD617
Tesla Elektronicke Soucastky
Buy Now
Datasheet
|
Compare Parts:
KD617
Tesla Elektronicke Soucastky
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TESLA ELEKTRONICKE SOUCASTKY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 155 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 70 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 2 MHz |