Part Details for KD55F80 by Sanrex Corporation
Overview of KD55F80 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for KD55F80
KD55F80 CAD Models
KD55F80 Part Data Attributes
|
KD55F80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
KD55F80
Sanrex Corporation
Rectifier Diode, 55A, 800V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 55 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |