Part Details for KD4-3/8-A by Festo
Overview of KD4-3/8-A by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD4-3/8-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0513
|
Newark | Quick Coupling Socket, G3/8, 12Bar Rohs Compliant: Yes |Festo KD4-3/8-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4700 / $26.3000 | Buy Now |
DISTI #
2171-KD4-3/8-A-ND
|
DigiKey | COUPLING SOCKET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$21.2200 | Buy Now |
DISTI #
KD4-3/8-A
|
TME | Connector socket, -0.95÷12bar, Thread: G 3/8", Thread: outside Min Qty: 1 | 1 |
|
$19.1500 / $22.0900 | Buy Now |
Part Details for KD4-3/8-A
KD4-3/8-A CAD Models
KD4-3/8-A Part Data Attributes
|
KD4-3/8-A
Festo
Buy Now
|
Compare Parts:
KD4-3/8-A
Festo
|
Samacsys Manufacturer | Festo |