Part Details for KD3303D by SRA Soldering Products
Overview of KD3303D by SRA Soldering Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD3303D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2260-KD3303D-ND
|
DigiKey | TRIPLE POWER SUPPLY 30V, 3A Min Qty: 1 Lead time: 5 Weeks Container: Box |
28 In Stock |
|
$229.9900 | Buy Now |