Part Details for KD3270031 by Diodes Incorporated
Results Overview of KD3270031 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KD3270031 Information
KD3270031 by Diodes Incorporated is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for KD3270031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD3270031CT-ND
|
DigiKey | XTAL OSC 32.768KHZ LVCMOS,LVTTL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1135 In Stock |
|
$1.0691 / $1.8300 | Buy Now |
DISTI #
KD3270031
|
Avnet Americas | Oscillator, 32.768 kHz, SMD, 5mm x 3.2mm, 3.3 V, LVCMOS / LVTTL, KD - Tape and Reel (Alt: KD3270031) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.9294 / $0.9777 | Buy Now |
DISTI #
729-KD3270031
|
Mouser Electronics | Standard Clock Oscillators 3.3V CMOS 32.768kHz RoHS: Compliant | 1568 |
|
$1.0600 / $1.8300 | Buy Now |
DISTI #
KD3270031
|
Avnet Asia | Oscillator, 32.768 kHz, SMD, 5mm x 3.2mm, 3.3 V, LVCMOS / LVTTL, KD (Alt: KD3270031) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
KD3270031
|
Avnet Silica | Oscillator 32768 kHz SMD 5mm x 32mm 33 V LVCMOS LVTTL KD (Alt: KD3270031) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KD3270031
KD3270031 CAD Models
KD3270031 Part Data Attributes
|
KD3270031
Diodes Incorporated
Buy Now
|
Compare Parts:
KD3270031
Diodes Incorporated
Oscillator, 0.032768MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |