Part Details for KD324515HB by Powerex Power Semiconductors
Overview of KD324515HB by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KD324515HB
KD324515HB CAD Models
KD324515HB Part Data Attributes:
|
KD324515HB
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KD324515HB
Powerex Power Semiconductors
Power Bipolar Transistor, 150A I(C), 450V V(BR)CEO, 2-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XUFM-X9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 750 | |
Fall Time-Max (tf) | 2000 ns | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 690 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rise Time-Max (tr) | 2500 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |