There are no models available for this part yet.
Overview of KD2450520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KD2450520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KD2450520000G-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1446 | Buy Now | |
DISTI #
ANYKD2450520000G
|
Heilind Electronics | KD -5.08 -24P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2300 / $17.5200 | Buy Now | ||
DISTI #
KD2450520000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 16 | 0 |
|
$7.5600 | RFQ | |
DISTI #
ANYKD2450520000G
|
Interstate Connecting Components | KD -5.08 -24P GREEN CONTACT W | 0 |
|
Buy Now |