There are no models available for this part yet.
Overview of KD1930510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KD1930510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KD1930510000G-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 3.81MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1350 | Buy Now | |
DISTI #
ANYKD1930510000G
|
Heilind Electronics | KD -3.81 -19P GREEN ROHSCONTA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $11.5600 | Buy Now | ||
DISTI #
KD1930510000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 5.5A Min Qty: 60 | 0 |
|
$4.9900 | RFQ | |
DISTI #
ANYKD1930510000G
|
Interstate Connecting Components | KD -3.81 -19P GREEN ROHSCONTA | 0 |
|
Buy Now |