Part Details for KD1730500000G by Anytek Technology Corporation Ltd
Overview of KD1730500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD1730500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD1730500000G-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 3.81MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1958 | Buy Now |
DISTI #
ANYKD1730500000G
|
Heilind Electronics | KD -3.81 -17P GREEN ROHS CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.0200 / $8.2800 | Buy Now | |
DISTI #
KD1730500000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 5.5A Min Qty: 90 | 0 |
|
$3.7800 | RFQ |
DISTI #
ANYKD1730500000G
|
Interstate Connecting Components | KD -3.81 -17P GREEN ROHS CONT | 0 |
|
Buy Now |