Part Details for KD14.4201.151 by Schurter Electronic Components
Overview of KD14.4201.151 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-01J08L | Coilcraft Inc | Variable Inductor, 0.063uH Min, 0.068uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-01J08SL | Coilcraft Inc | Variable Inductor, 0.058uH Min, 0.061uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-01L | Coilcraft Inc | General Purpose Inductor, 0.063uH, Air-Core, 3838 |
Price & Stock for KD14.4201.151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD14.4201.151
|
Avnet Abacus | Power Entry Module Unfiltered M 3 POS 250Vac 10A ST 1 Port (Alt: KD14.4201.151) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |