Part Details for KD13.4132.151 by Schurter Electronic Components
Overview of KD13.4132.151 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413204YA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
8413205YA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
84132-000 | Renesas Electronics Corporation | 4Kx4 SRAM |
Price & Stock for KD13.4132.151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B4747
|
Newark | Kd Power Entry Module 10A C14/Carton Box |Schurter KD13.4132.151 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9500 / $36.8100 | Buy Now |
DISTI #
KD13.4132.151-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 Min Qty: 40 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.8912 | Buy Now |
DISTI #
KD13.4132.151
|
Avnet Americas | KD POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KD13.4132.151) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$23.9142 / $26.7282 | Buy Now |
DISTI #
693-KD13.4132.151
|
Mouser Electronics | AC Power Entry Modules KD POWER ENTRY MODUL 10A | 0 |
|
$30.5500 / $34.2400 | Order Now |
DISTI #
70599460
|
RS | Power Entry Modules, AC, KD POWER ENTRY MODUL 10A | Schurter KD13.4132.151 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9800 / $36.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks Container: Box | 0Box |
|
$22.7900 | Buy Now |
|
Onlinecomponents.com | KD POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$25.6300 / $37.3700 | Buy Now |
DISTI #
000000000000285147
|
Sager | AC Power Entry Modules KD POWER ENTRY MODUL 10A Min Qty: 40 | 0 |
|
$23.6500 / $25.5900 | Buy Now |
DISTI #
KD13.4132.151
|
Avnet Abacus | KD POWER ENTRY MODUL 10A (Alt: KD13.4132.151) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KD POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$25.6300 / $37.3700 | Buy Now |