Part Details for KD1250A1/4 by TE Connectivity
Results Overview of KD1250A1/4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KD1250A1/4 Information
KD1250A1/4 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for KD1250A1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8993
|
Newark | Kd1250A1/4=Knob Al Diamond Knu |Alcoswitch Te Connectivity KD1250A1/4 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$25.1300 / $31.2800 | Buy Now |
DISTI #
61F1175
|
Newark | Round Knurled Knob With Line Ind, 6.37Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Mat... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2600 | Buy Now |
DISTI #
2266-KD1250A1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 3 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
168 In Stock |
|
$26.8300 / $28.2900 | Buy Now |
DISTI #
KD1250A1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8173 | Buy Now |
DISTI #
6-1437621-8
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 6-1437621-8) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$12.8912 / $17.7676 | Buy Now |
DISTI #
506-KD1250A-1/4
|
Mouser Electronics | Knobs & Dials NAT AL 1.25" IND LN RoHS: Compliant | 310 |
|
$18.6300 / $37.6700 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
168 Partner Stock |
|
$21.8600 / $62.6400 | Buy Now |
DISTI #
16505267
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 168 |
|
$25.1600 / $26.5300 | Buy Now |
DISTI #
000000000000003926
|
Sager | Knobs & Dials NAT AL 1.25 IND LN Min Qty: 200 | 0 |
|
$17.7000 / $24.1600 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob |
168 Partner Stock |
|
$21.8600 / $62.6400 | Buy Now |