Part Details for KD1208PHB1.13.(2).GN-TW by SUNON USA
Overview of KD1208PHB1.13.(2).GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD1208PHB1.13.(2).GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD1208PHB1.13.(2).
|
Avnet Americas | DC Fan Ball Bearing 12V 0.21mA 2.5W 3000RPM 40CFM 35dBA Panel Mount - Bulk (Alt: KD1208PHB1.13.(2).) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |