Part Details for KD1206PHB1.(2).GN by SUNON USA
Overview of KD1206PHB1.(2).GN by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD1206PHB1.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD1206PHB1.(2).GN
|
Avnet Americas | KD Series DC Fan Ball Bearing 12 V 0.154 A 1.9 W 4300 RPM 21 CFM 37 dB 60x60x15 mm Flange Mount Bulk - Bulk (Alt: KD1206PHB1.(2).GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $15.1000 | Buy Now |
DISTI #
KD1206PHB1.(2).GN
|
Avnet Americas | KD Series DC Fan Ball Bearing 12 V 0.154 A 1.9 W 4300 RPM 21 CFM 37 dB 60x60x15 mm Flange Mount Bulk - Bulk (Alt: KD1206PHB1.(2).GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |