Part Details for KD1205PHB3.(2).GN.C1500-TW by SUNON USA
Overview of KD1205PHB3.(2).GN.C1500-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXC1500AWBRGZ-RL | Analog Devices | YAW gyro and XY low-g COMBO (C | |
DC1500A-C | Analog Devices | LTC2391-16 with LT6350 optimiz | |
DC1500A-A | Analog Devices | LTC2393-16 with LT6350 optimiz |
Price & Stock for KD1205PHB3.(2).GN.C1500-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD1205PHB3.(2).GN.
|
Avnet Americas | DC Fan Ball Bearing 12V 0.055mA 0.7W 3700RPM 10.2CFM 22dBA Panel Mount - Bulk (Alt: KD1205PHB3.(2).GN.) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |