Part Details for KD1204PKB3 (2).GN by SUNON USA
Overview of KD1204PKB3 (2).GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD1204PKB3 (2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD1204PKB3.(2).GN
|
Avnet Americas | DC Fan Ball Bearing 12V 0.044A 0.5W 5200RPM 6.3CFM 19dB Flange Mount - Bulk (Alt: KD1204PKB3.(2).GN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 390 |
|
$2.2129 | Buy Now |