KD11786Y[388A/382]
Koyo Encoder Inc

Overview of KD11786Y[388A/382] by Koyo Encoder Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F21388ANFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F2L388ADFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

Price & Stock for KD11786Y[388A/382] by Koyo Encoder Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72382105
RS Needle Roller Bearings, 90mm ID, 97mm OD | Koyo KD11786Y[388A/382] RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $59.7700
  • 3 $57.9300
$57.9300 / $59.7700 RFQ

CAD Models for KD11786Y[388A/382] by Koyo Encoder Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KD11786Y[388A/382] by Koyo Encoder Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KD11786Y[388A/382] by Koyo Encoder Inc

Select Manufacturer
Which Manufacturer of KD11786Y[388A/382] would you like to use for your alert(s)?
  • Please alert me when KD11786Y[388A/382] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KD11786Y[388A/382] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KD11786Y[388A/382] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KD11786Y[388A/382] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KD11786Y[388A/382].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KD11786Y[388A/382] by Koyo Encoder Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: