Part Details for KD1084AD2T18R by STMicroelectronics
Results Overview of KD1084AD2T18R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KD1084AD2T18R Information
KD1084AD2T18R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for KD1084AD2T18R
KD1084AD2T18R CAD Models
KD1084AD2T18R Part Data Attributes
|
KD1084AD2T18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
KD1084AD2T18R
STMicroelectronics
1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, ROHS COMPLIANT, D2PAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.15 mm |
Alternate Parts for KD1084AD2T18R
This table gives cross-reference parts and alternative options found for KD1084AD2T18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD1084AD2T18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC1566IT-1.8T | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PSFM3, TO-220, 3 PIN | KD1084AD2T18R vs SC1566IT-1.8T |
LM1086ISX-1.8 | National Semiconductor Corporation | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | KD1084AD2T18R vs LM1086ISX-1.8 |
LD1086D2M18R | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | KD1084AD2T18R vs LD1086D2M18R |
LD1086D2M18TR | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | KD1084AD2T18R vs LD1086D2M18TR |
KD1084D2T18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | KD1084AD2T18R vs KD1084D2T18 |
LD29300D2T18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO2, D2PAK-3 | KD1084AD2T18R vs LD29300D2T18 |
LD1085D2T18TR | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | KD1084AD2T18R vs LD1085D2T18TR |
SPX1117U-1.8-L | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, PSFM3, LEAD FREE, TO-220, 3 PIN | KD1084AD2T18R vs SPX1117U-1.8-L |
AZ1085T-1.8E1 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, BIPolar, ROHS COMPLIANT, TO-220-3, 3 PIN | KD1084AD2T18R vs AZ1085T-1.8E1 |
LD1085D2M18TR | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, LEAD FREE, D2PAK/A-3 | KD1084AD2T18R vs LD1085D2M18TR |
KD1084AD2T18R Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5176, which includes guidelines for thermal pad connection, copper pour, and via placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, ripple current, and ESR requirements. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and an ESR of less than 1 ohm. STMicroelectronics recommends using a ceramic capacitor with an X7R or X5R dielectric.
-
The enable pin (EN) has a maximum allowed voltage of 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure that the voltage on the EN pin does not exceed 6V to prevent damage to the device.
-
The KD1084AD2T18R has a junction temperature (Tj) rating of 150°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to use a heat sink or thermal management system to keep the junction temperature below 125°C for optimal performance and reliability.
-
To ensure stability, follow the recommended PCB layout, use a suitable input capacitor, and ensure that the output capacitor has a low ESR. Additionally, avoid using long traces and minimize the loop area of the feedback network to prevent oscillations.