Part Details for KD100HB160 by Sanrex Corporation
Overview of KD100HB160 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for KD100HB160
KD100HB160 CAD Models
KD100HB160 Part Data Attributes
|
KD100HB160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
KD100HB160
Sanrex Corporation
Rectifier Diode, 100A, 1600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
Non-rep Pk Forward Current-Max | 1800 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |