Part Details for KD1-2.5 by Eaton Corporation
Overview of KD1-2.5 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD1-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70355386
|
Verical | Circuit Breaker 1Pole 2.5A 250VAC Min Qty: 10 Package Multiple: 5 Date Code: 2336 | Americas - 50 |
|
$5.8458 / $6.5540 | Buy Now |
|
Neutron USA | Circuit Breaker Thermal Push Cur-Rtg 2.5A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC | 50 |
|
$24.9900 | Buy Now |