Part Details for KD0850510000G by Anytek Technology Corporation Ltd
Overview of KD0850510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD0850510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD0850510000G-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1968 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2649 | Buy Now |
DISTI #
ANYKD0850510000G
|
Heilind Electronics | KD -5.08 -8P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $5.8700 | Buy Now |
DISTI #
KD0850510000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 48 | 0 |
|
$2.6800 | RFQ |
DISTI #
ANYKD0850510000G
|
Interstate Connecting Components | KD -5.08 -8P GREEN CONTACT WI | 0 |
|
Buy Now |