There are no models available for this part yet.
Overview of KD0410800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KD0410800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK9230
|
Newark | Terminal Block, Pluggable, 4Way, 16Awg Rohs Compliant: Yes |Amphenol Anytek KD0410800000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7094 |
|
$0.9140 / $1.2600 | Buy Now | |
DISTI #
1818-KD0410800000G-ND
|
DigiKey | KD -3.5 - 4P GREY (RAL 7035/D) , Min Qty: 2700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6191 | Buy Now | |
DISTI #
ANYKD0410800000G
|
Heilind Electronics | KD -3.5 - 4P GREY RAL 7035D R | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5720 / $1.1990 | Buy Now | ||
DISTI #
KD0410800000G
|
TME | Pluggable terminal block, 3.5mm, ways: 4, straight, plug, female Min Qty: 1 | 995 |
|
$0.8000 / $2.1400 | Buy Now | |
DISTI #
ANYKD0410800000G
|
Interstate Connecting Components | KD -3.5 - 4P GREY RAL 7035D R | 0 |
|
Buy Now |