-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Bright Orange, 5.08mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2001751
|
Farnell | SMD DISP 0.2" CMN CATH ORNG RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.4806 / $1.6563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KCSC02-106
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCSC02-106
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Bright Orange, 5.08mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 610 nm |