Part Details for KCS200JT-73-470RAA by YAGEO Corporation
Overview of KCS200JT-73-470RAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCS200JT-73-470RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65546283
|
Verical | Res Wirewound 470 Ohm 5% 2W -80ppm/°C to 40ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1503 Package Multiple: 1503 Date Code: 2242 | Americas - 1503 |
|
$0.1422 | Buy Now |