Part Details for KCS100KT-73-10RAA by YAGEO Corporation
Overview of KCS100KT-73-10RAA by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCS100KT-73-10RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65069349
|
Verical | Res Wirewound 10 Ohm 10% 1W -80ppm/°C to 40ppm/°C AXL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2232 | Americas - 8000 |
|
$0.1545 / $0.1794 | Buy Now |
DISTI #
KCS100KT-73-10RAA
|
TTI | Wirewound Resistors - Through Hole 10 OHM 10% 40PPM 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1340 / $0.1430 | Buy Now |
DISTI #
C1S900104450733
|
Chip1Stop | Unclassified | 8000 |
|
$0.1180 / $0.1320 | Buy Now |