Part Details for KCQ60A04 by KYOCERA Corporation
Overview of KCQ60A04 by KYOCERA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KCQ60A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6295
|
Newark | Schottky Rectifier, Dual, 40V/60A, To247 Rohs Compliant: Yes |Kyocera KCQ60A04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
54689397
|
Verical | Diode Schottky 40V 60A 3-Pin(3+Tab) TO-247 RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 462 |
|
$1.2025 / $1.4500 | Buy Now |
DISTI #
C1S417903001814
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Tube | 462 |
|
$0.9620 / $1.5200 | Buy Now |
Part Details for KCQ60A04
KCQ60A04 CAD Models
KCQ60A04 Part Data Attributes
|
KCQ60A04
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KCQ60A04
KYOCERA Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 40V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | SIMILAR TO TO-247AC (TO-3P), 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 25000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |